Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS K14.25-8 :: VISATON miniature rectangular speaker/8 ohm


VIS K14.25-8

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 14.25
    • Noise
    • 72 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 950 Hz
    • Frequency range
    • 500 … 20000 Hz
    • Performance
    • 1 W
    • Music power rating
    • 1.5 W

1.4 x 2.5 cm (0.5" x 1") small loudspeaker with paper diaphragm and rectangular plastic basket.
Small size, therefore suitable for signal output in devices where little space is available.
Connected via the rear-mounted solder points.

Technical data:
• Rated power/music power: 1 W/1.5 W
• Impedance: 8 Ohm
• Transmission range (-10 dB): 450 - 20,000 Hz
• Mean sound pressure level: 72 dB (1 W/1 m)
• Resonance frequency: 800 Hz
• Voice coil diameter: 8.7 mm Ø
• Winding height: 2 mm
• Baffle opening: 13 x 23 mm
• Net weight: 0.004 kg



Manufacturer : VISATON
Factory number : 2812
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 14.25
    • Noise
    • 72 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 950 Hz
    • Frequency range
    • 500 … 20000 Hz
    • Performance
    • 1 W
    • Music power rating
    • 1.5 W
Datasheet/manual