Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS BF32-8 :: VISATON miniature speaker, 3.2 cm, 8 ohm


VIS BF32-8

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • BF 32
    • Noise
    • 78 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 220 Hz
    • Frequency range
    • 150 … 20000 Hz
    • Performance
    • 2 W
    • Music power rating
    • 5 W
3.2 cm (1.3") full-range speaker with a wide, balanced frequency response and excellent bass reproduction.
With powerful neodymium driver.
Suitable for applications that require both a small size and good music and speech reproduction.
Square basket with four mounting holes for easy installation.

Applications
• Flat panel displays (TV and PC)
• Information terminals
• Other compact devices and machines for speech and music reproduction

• Rated power/music power: 2 W/5 W
• Impedance: 8 ohm
• Frequency range (-10 dB): 150 - 20,000 Hz
• Mean sound pressure level: 78 dB (1 W/1 m)
• Resonant frequency: 220 Hz
• Voice coil diameter: 20 mm
• Winding height: 3 mm
• Baffle opening: 31.5 mm
• Net weight: 0.028 kg



Manufacturer : VISATON
Factory number : 2242
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • BF 32
    • Noise
    • 78 dB
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 220 Hz
    • Frequency range
    • 150 … 20000 Hz
    • Performance
    • 2 W
    • Music power rating
    • 5 W
Datasheet/manual