Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS 2930 :: 8 ohm miniature speaker


K 50 WPT - 8 Ohm

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 50WPT
    • Noise
    • 84 dB
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 300 Hz
    • Frequency range
    • 180 … 17000 Hz
    • Performance
    • 2 W
    • Music power rating
    • 3 W

5 cm (2") miniature speaker with plastic basket and plastic diaphragm. Broad frequency range and good voice reproduction. Ideal for use outdoors and in difficult environmental conditions (e.g. moisture).

Applications
• Control speaker for electronic devices
• Outdoor control speaker

Characteristics
• Weatherproof
• UV-resistant
• Plastic: ABS (basket; UL 94: HB), Mylar (diaphragm)
• Functions in cold conditions in accordance with EN 60068-2-1/EN 50155

Technical data
Rated power 2 W
Music power 3 W
Rated impedance Z 8 ohm
Transmission range (-10 dB) 180 - 17,000 Hz
Mean sound pressure level 84 dB (1 W/1 m)
Beam angle (-6 dB) 180°/4000 Hz
Excursion limit +/-1 mm
Resonant frequency fs 300 Hz
Upper pole plate height 2 mm
Voice coil diameter 10 mm
Winding height 2.5 mm
Baffle opening 46 mm
Net weight 0.048 kg
Protection class IP65 *)
Temperature range -40 - 80°C



Manufacturer : VISATON
Factory number : 2930
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • K 50WPT
    • Noise
    • 84 dB
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 300 Hz
    • Frequency range
    • 180 … 17000 Hz
    • Performance
    • 2 W
    • Music power rating
    • 3 W
Datasheet/manual