Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RMP-05 :: Piezo speaker, 95 dB, 22 kHz, solder

Item-No.: RMP-05
€1,35
Category of goods: 1 = discountable

Ekulit RMP-05

  • Product Description
  • Technical information
  • General
    • Type
    • Piezo loudspeaker
    • Model
    • RMP-05
    • Noise
    • 95 dB
    • Temperature range
    • -20 … +60
  • Electrical values
    • Frequency range
    • fo … 22000 Hz
Piezo speaker, solder connection

The RMP-05 is an ultrasonic piezo speaker especially for use in, for example, animal repellent systems.



Manufacturer : EKULIT
Factory number : 183010
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Piezo loudspeaker
    • Model
    • RMP-05
    • Noise
    • 95 dB
    • Temperature range
    • -20 … +60
  • Electrical values
    • Frequency range
    • fo … 22000 Hz
Datasheet/manual