Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSP-3015 :: Piezo speaker, solder connection

Item-No.: LSP-3015
€4,20
Category of goods: 1 = discountable

Ekulit LSP-3015

  • Product Description
  • Technical information
  • General
    • Type
    • Piezo loudspeaker
    • Model
    • LSP-3015
    • Noise
    • 80 dB
    • Temperature range
    • -20 … +70
  • Electrical values
    • Resonance frequency
    • 850 Hz
    • Frequency range
    • 300 … 20000 Hz
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Width
    • 29 mm
    • Height
    • 13 mm
    • Depth
    • 1.7 mm

The LSP-3015 is an ultra-thin speaker based on the principle of Piezo specifically designed for use in mobile, battery-powered applications!



Manufacturer : EKULIT
Factory number : 109210
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Piezo loudspeaker
    • Model
    • LSP-3015
    • Noise
    • 80 dB
    • Temperature range
    • -20 … +70
  • Electrical values
    • Resonance frequency
    • 850 Hz
    • Frequency range
    • 300 … 20000 Hz
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Width
    • 29 mm
    • Height
    • 13 mm
    • Depth
    • 1.7 mm
Datasheet/manual