Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSM-S30K/P :: Plastic speaker, soldered connection

Item-No.: LSM-S30K/P
€3,95
Category of goods: 1 = discountable

Ekulit LSM-S30K/P

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • LSM-S30K/P
    • Noise
    • 84 dB
    • Temperature range
    • -20 … +60
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 380 Hz
    • Frequency range
    • fo … 20000 Hz
    • Performance
    • 2 W
    • Music power rating
    • 4 W
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Width
    • 40 mm
    • Height
    • 29 mm
    • Depth
    • 13.4 mm

The LSM-S30K/P is a versatile, high-performance miniature speaker for indoor use.



Manufacturer : EKULIT
Factory number : 130026
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • LSM-S30K/P
    • Noise
    • 84 dB
    • Temperature range
    • -20 … +60
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 380 Hz
    • Frequency range
    • fo … 20000 Hz
    • Performance
    • 2 W
    • Music power rating
    • 4 W
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Width
    • 40 mm
    • Height
    • 29 mm
    • Depth
    • 13.4 mm
Datasheet/manual