Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSM-57M/F/G :: Speaker, 3.5 mm mono plug

Item-No.: LSM-57M/F/G
€8,90
Category of goods: 1 = discountable

Ekulit LSM-57M/F/G

  • Product Description
  • Technical information
  • General
    • Type
    • Loudspeaker in housing
    • Model
    • LSM-57M/F/G
    • Noise
    • 85 dB
    • Temperature range
    • -30 … +70
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 420 Hz
    • Frequency range
    • fo … 7000 Hz
    • Performance
    • 3 W
    • Music power rating
    • 5 W
  • Interfaces
    • Connection
    • 3.5 mm mono plug
  • Measures
    • Width
    • 75 mm
    • Height
    • 69 mm
    • Depth
    • 31 mm

The LSM-57M/F in an enclosure is a versatile, high-performance miniature speaker for indoor and outdoor use.



Manufacturer : EKULIT
Factory number : 125045
Package weight : 0.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • Loudspeaker in housing
    • Model
    • LSM-57M/F/G
    • Noise
    • 85 dB
    • Temperature range
    • -30 … +70
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 420 Hz
    • Frequency range
    • fo … 7000 Hz
    • Performance
    • 3 W
    • Music power rating
    • 5 W
  • Interfaces
    • Connection
    • 3.5 mm mono plug
  • Measures
    • Width
    • 75 mm
    • Height
    • 69 mm
    • Depth
    • 31 mm
Datasheet/manual