Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSM-50M/N :: Metal speaker, soldered connection

Item-No.: LSM-50M/N
€3,30
Category of goods: 1 = discountable

Ekulit LSM-50M/N

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • LSM-50M/N
    • Noise
    • 85 dB
    • Temperature range
    • -20 … +60
    • Design
    • Metal
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 500 Hz
    • Frequency range
    • fo … 4500 Hz
    • Performance
    • 0.5 W
    • Music power rating
    • 0.7 W
  • Measures
    • Ø
    • 50 mm
    • Depth
    • 10.8 mm
  • Interfaces
    • Connection
    • Soldered connection

The LSM-50M/N is a high-performance speaker for communications, for indoor and outdoor use.



Manufacturer : EKULIT
Factory number : 115130
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • LSM-50M/N
    • Noise
    • 85 dB
    • Temperature range
    • -20 … +60
    • Design
    • Metal
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 500 Hz
    • Frequency range
    • fo … 4500 Hz
    • Performance
    • 0.5 W
    • Music power rating
    • 0.7 W
  • Measures
    • Ø
    • 50 mm
    • Depth
    • 10.8 mm
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual