Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSM-36M/B :: Metal speaker, soldered connection

Item-No.: LSM-36M/B
€2,30
Category of goods: 1 = discountable

Ekulit LSM-36M/B

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • LSM-36M/B
    • Noise
    • 85 dB
    • Temperature range
    • -20 … +60
    • Design
    • Metal
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 400 Hz
    • Frequency range
    • fo … 20000 Hz
    • Performance
    • 1 W
    • Music power rating
    • 1.5 W
  • Measures
    • Ø
    • 36 mm
    • Depth
    • 5.4 mm
  • Interfaces
    • Connection
    • Soldered connection

The LSM-36M/B is a versatile, high-performance miniature speaker for indoor and outdoor use.



Manufacturer : EKULIT
Factory number : 115070
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • LSM-36M/B
    • Noise
    • 85 dB
    • Temperature range
    • -20 … +60
    • Design
    • Metal
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 400 Hz
    • Frequency range
    • fo … 20000 Hz
    • Performance
    • 1 W
    • Music power rating
    • 1.5 W
  • Measures
    • Ø
    • 36 mm
    • Depth
    • 5.4 mm
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual