Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSF-S1511K :: Plastic speaker, soldered connection

Item-No.: LSF-S1511K
€3,00
Category of goods: 1 = discountable

Ekulit LSF-S1511K

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • LSF-S1511K
    • Noise
    • 5 dB
    • Temperature range
    • -25 … +60
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 650 Hz
    • Frequency range
    • fo … 20000 Hz
    • Performance
    • 0.5 W
    • Music power rating
    • 1 W
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Width
    • 15 mm
    • Height
    • 11 mm
    • Depth
    • 3.4 mm

Whether in the field of medicine or model making, the LSF-S1511K finds its use in numerous applications.



Manufacturer : EKULIT
Factory number : 106033
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • LSF-S1511K
    • Noise
    • 5 dB
    • Temperature range
    • -25 … +60
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 650 Hz
    • Frequency range
    • fo … 20000 Hz
    • Performance
    • 0.5 W
    • Music power rating
    • 1 W
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Width
    • 15 mm
    • Height
    • 11 mm
    • Depth
    • 3.4 mm
Datasheet/manual