Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSF-R1005K :: Plastic receiver, 32 ohm, spring contacts

Item-No.: LSF-R1005K
€1,90
Category of goods: 1 = discountable

Ekulit LSF-R1005K

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic receiver
    • Model
    • LSF-R1005K
    • Noise
    • 110 dB
    • Temperature range
    • -25 … +60
  • Electrical values
    • Impedance
    • 32 Ohm
    • Resonance frequency
    • 300 Hz
    • Frequency range
    • fo … 4000 Hz
    • Performance
    • 0.01 W
    • Music power rating
    • 0.015 W
  • Interfaces
    • Connection
    • Spring contacts
  • Measures
    • Width
    • 5 mm
    • Height
    • 10 mm
    • Depth
    • 2.1 mm
The LSF-R1005K is currently our smallest and most powerful receiver in the range. Developed specifically for the mobile phone sector.


Manufacturer : EKULIT
Factory number : 106006
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic receiver
    • Model
    • LSF-R1005K
    • Noise
    • 110 dB
    • Temperature range
    • -25 … +60
  • Electrical values
    • Impedance
    • 32 Ohm
    • Resonance frequency
    • 300 Hz
    • Frequency range
    • fo … 4000 Hz
    • Performance
    • 0.01 W
    • Music power rating
    • 0.015 W
  • Interfaces
    • Connection
    • Spring contacts
  • Measures
    • Width
    • 5 mm
    • Height
    • 10 mm
    • Depth
    • 2.1 mm
Datasheet/manual