Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSF-23M/SC :: Plastic speaker, soldered connection

Item-No.: LSF-23M/SC
€2,65
Category of goods: 1 = discountable

Ekulit LSF-23M/SC

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • LSF-23M/SC
    • Noise
    • 117 dB
    • Temperature range
    • -25 … +50
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 32 Ohm
    • Resonance frequency
    • 220 Hz
    • Frequency range
    • 170 ... 18000 Hz
    • Performance
    • 0.1 W
    • Music power rating
    • 0.2 W
  • Measures
    • Ø
    • 23 mm
    • Depth
    • 5.5 mm
  • Interfaces
    • Connection
    • Soldered connection

The LSF-23M/SC is a versatile, high-performance miniature speaker for indoor and outdoor use.



Manufacturer : EKULIT
Factory number : 107060
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • LSF-23M/SC
    • Noise
    • 117 dB
    • Temperature range
    • -25 … +50
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 32 Ohm
    • Resonance frequency
    • 220 Hz
    • Frequency range
    • 170 ... 18000 Hz
    • Performance
    • 0.1 W
    • Music power rating
    • 0.2 W
  • Measures
    • Ø
    • 23 mm
    • Depth
    • 5.5 mm
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual