Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSF-20M/N :: Plastic speaker, soldered connection

Item-No.: LSF-20M/N
€2,15
Category of goods: 1 = discountable

Ekulit LSF-20M/N

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • LSF-20M/N
    • Noise
    • 88 dB
    • Temperature range
    • -25 … +50
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 700 Hz
    • Frequency range
    • 450 … 5000 Hz
    • Performance
    • 0.1 W
    • Music power rating
    • 0.2 W
  • Measures
    • Ø
    • 20 mm
    • Depth
    • 3.9 mm
  • Interfaces
    • Connection
    • Soldered connection

Versatile speaker, the LSF-20M/N is ideal for indoor and outdoor use.



Manufacturer : EKULIT
Factory number : 107050
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • LSF-20M/N
    • Noise
    • 88 dB
    • Temperature range
    • -25 … +50
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 700 Hz
    • Frequency range
    • 450 … 5000 Hz
    • Performance
    • 0.1 W
    • Music power rating
    • 0.2 W
  • Measures
    • Ø
    • 20 mm
    • Depth
    • 3.9 mm
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual