Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSF-15M/S :: Plastic speaker, wired

Item-No.: LSF-15M/S
€1,95
Category of goods: 1 = discountable

Ekulit LSF-15M/S

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • LSF-15M/S
    • Noise
    • 90 dB
    • Temperature range
    • -20 … +65
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 950 Hz
    • Frequency range
    • fo … 20000 Hz
    • Performance
    • 0.5 W
    • Music power rating
    • 0.8 W
  • Measures
    • Ø
    • 15 mm
    • Depth
    • 3.6 mm
  • Interfaces
    • Connection
    • Wired

Easy installation and countless applications make the LSF-15M/S a universal speaker.



Manufacturer : EKULIT
Factory number : 107035
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • LSF-15M/S
    • Noise
    • 90 dB
    • Temperature range
    • -20 … +65
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 950 Hz
    • Frequency range
    • fo … 20000 Hz
    • Performance
    • 0.5 W
    • Music power rating
    • 0.8 W
  • Measures
    • Ø
    • 15 mm
    • Depth
    • 3.6 mm
  • Interfaces
    • Connection
    • Wired
Datasheet/manual