Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSF-15M/S-R :: Plastic speaker, wired

Item-No.: LSF-15M/S-R
€2,15
Category of goods: 1 = discountable

Ekulit LSF-15M/S-R

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • LSF-15M/S-R
    • Noise
    • 102 dB
    • Temperature range
    • -20 … +60
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 300 Hz
    • Frequency range
    • fo … 3400 Hz
    • Performance
    • 0.01 W
    • Music power rating
    • 0.02 W
  • Measures
    • Ø
    • 15 mm
    • Depth
    • 5 mm
  • Interfaces
    • Connection
    • Wired

Easy installation and countless applications make the LSF-15MSR a universal speaker.



Manufacturer : EKULIT
Factory number : 107038
Package weight : 0.0015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • LSF-15M/S-R
    • Noise
    • 102 dB
    • Temperature range
    • -20 … +60
    • Design
    • Plastic
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 300 Hz
    • Frequency range
    • fo … 3400 Hz
    • Performance
    • 0.01 W
    • Music power rating
    • 0.02 W
  • Measures
    • Ø
    • 15 mm
    • Depth
    • 5 mm
  • Interfaces
    • Connection
    • Wired
Datasheet/manual