Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BL 77 :: Miniature loudspeaker, 0.5 watt, Ø= 77 mm


Ekulit LSM-77F

  • Product Description
  • Technical information
  • General
    • Type
    • Small speaker
    • Model
    • LSM-77F
    • Noise
    • 86 dB
    • Temperature range
    • -20 … +60
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 260 Hz
    • Frequency range
    • fo … 5000 Hz
    • Performance
    • 0.5 W
    • Music power rating
    • 1.0 W
  • Measures
    • Ø
    • 77 mm
    • Depth
    • 22.5 mm
  • Interfaces
    • Connection
    • Soldered connection

Miniature loudspeaker

Performance: 0.5 W
Diameter: 77 mm
8 Ohm



Manufacturer : EKULIT
Factory number : LSM-77F
Package weight : 0.0717 kg
Technical information
  • General
    • Type
    • Small speaker
    • Model
    • LSM-77F
    • Noise
    • 86 dB
    • Temperature range
    • -20 … +60
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 260 Hz
    • Frequency range
    • fo … 5000 Hz
    • Performance
    • 0.5 W
    • Music power rating
    • 1.0 W
  • Measures
    • Ø
    • 77 mm
    • Depth
    • 22.5 mm
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual