Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BL 28 :: Miniature loudspeaker, 0.2 watt, Ø= 28 mm


Ekulit LSM-28M/NT

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature speaker
    • Model
    • LSF-28M/NT
    • Noise
    • 85 dB
    • Temperature range
    • -25 … +50
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 400 Hz
    • Frequency range
    • 220 … 20000 Hz
    • Performance
    • 0.8 W
    • Music power rating
    • 1.5 W
  • Measures
    • Ø
    • 28 mm
    • Depth
    • 5.7 mm
  • Interfaces
    • Connection
    • Soldered connection

Miniature loudspeaker
Output: 0.2 watt
Diameter 28 mm
8 Ohm
Dome made of plastic
Depth (thickness): approx. 5.5 mm



Manufacturer : EKULIT
Factory number : LSF-28M/NT
Package weight : 0.0153 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature speaker
    • Model
    • LSF-28M/NT
    • Noise
    • 85 dB
    • Temperature range
    • -25 … +50
  • Electrical values
    • Impedance
    • 8 Ohm
    • Resonance frequency
    • 400 Hz
    • Frequency range
    • 220 … 20000 Hz
    • Performance
    • 0.8 W
    • Music power rating
    • 1.5 W
  • Measures
    • Ø
    • 28 mm
    • Depth
    • 5.7 mm
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual