Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRS-L 24V :: High-current relay TRS-L 24 V, 1 changer 30 A

Item-No.: TRS-L 24V
€0,95
Category of goods: 1 = discountable

TRS-L 24V

  • Product Description
  • Technical information
  • General
    • Type
    • Automotive power relay
    • Technology
    • Monostable
    • Design
    • 1x changeover contact
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • AgSnO
  • Electrical values
    • Switching capacity
    • 420 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 1016 Ohm
    • Nominal current
    • 30 (16 V DC) A
    • max. switching current
    • 30 A
    • Power input (operation)
    • 0.57 W
    • Test voltage
    • 500 V
  • Measures
    • Length
    • 13.2 mm
    • Width
    • 12.3 mm
    • Height
    • 9.8 mm

Automotive power relay, 30 A

Type: Small power relay
Design: PCB mounting
Design: 1 changers
Technology: Monostable
Nominal load: 30A/16 V DC
Max. switching power: 420 W
Internal resistance (Ri): 1016 Ohm
Test voltage: 500 V AC
Coil voltage: 24 VDC
Power consumption (operation): 0.57 W
Max. switching current: 30 A
Contacts: AgSnO
Length: 13.2 mm
Width: 12.3 mm
Height: 9.8 mm



Manufacturer : TIANBO
Factory number : TRS-L-24VDC-S-Z
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automotive power relay
    • Technology
    • Monostable
    • Design
    • 1x changeover contact
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • AgSnO
  • Electrical values
    • Switching capacity
    • 420 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 1016 Ohm
    • Nominal current
    • 30 (16 V DC) A
    • max. switching current
    • 30 A
    • Power input (operation)
    • 0.57 W
    • Test voltage
    • 500 V
  • Measures
    • Length
    • 13.2 mm
    • Width
    • 12.3 mm
    • Height
    • 9.8 mm
Datasheet/manual