Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TR5V-L 24V :: Signal relay TR5V-L 24V, 1 changer 2 A

Item-No.: TR5V-L 24V
€0,86
Category of goods: 1 = discountable

TR5V-L 24V

  • Product Description
  • Technical information
  • General
    • Type
    • Signal relay
    • Technology
    • Monostable
    • Design
    • 1x changeover contact
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • AgNi/Au
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 120 V AC / 60 V DC
    • Switching capacity
    • 240 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 2880 Ohm
    • Nominal current
    • 2 (120 V AC), 2 (24 V AC) A
    • max. switching current
    • 2 A
    • Power input (operation)
    • 0.2 W
    • Test voltage
    • 1000 V
    • Approval
    • UL, CQC
  • Measures
    • Length
    • 12.4 mm
    • Width
    • 7.4 mm
    • Height
    • 10 mm

Signal relay, 1 changer, 2 A

Type: Signal relay
Design: PCB mounting
Design: 1 changers
Technology: Monostable
Max. switching voltage: 120 V AC
Max. switching voltage: 60 V DC
Nominal load: 2A/24 V DC
Nominal load: 2 A/120 V AC
Max. switching power: 240 VA
Internal resistance (Ri): 2880 Ohm
Test voltage: 1,000 V AC
Coil voltage: 24 V DC
Power consumption (operation): 0.2 W
Max. switching current: 2 A
Wash-resistant: RT III (IP67)
Contacts: AgNi/Au
Approvals: UL, CQC
Length: 12.4 mm
Width: 7.4 mm
Height: 10 mm



Manufacturer : TIANBO
Factory number : TR5V-L-24VDC-S-Z
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Signal relay
    • Technology
    • Monostable
    • Design
    • 1x changeover contact
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • AgNi/Au
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 120 V AC / 60 V DC
    • Switching capacity
    • 240 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 2880 Ohm
    • Nominal current
    • 2 (120 V AC), 2 (24 V AC) A
    • max. switching current
    • 2 A
    • Power input (operation)
    • 0.2 W
    • Test voltage
    • 1000 V
    • Approval
    • UL, CQC
  • Measures
    • Length
    • 12.4 mm
    • Width
    • 7.4 mm
    • Height
    • 10 mm
Datasheet/manual