Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SY 12W K :: Subminiature relay SY 12 VDC, 1 changer 1 A

Item-No.: SY 12W K
€1,25
Category of goods: 1 = discountable

SY 12W K

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature relay
    • Design
    • 1x changeover contact
    • Temperatur max.
    • +85
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 120 V AC / 60 V DC
    • Switching capacity
    • 30 VA / 24 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 960 Ohm
    • Current
    • 1
    • Power input (operation)
    • 0.085 W
    • Approval
    • UL, CSA
  • Interfaces
    • Contacts
    • AgPd/Au
  • Measures
    • Length
    • 12.5 mm
    • Width
    • 7.4 mm
    • Height
    • 9.5 mm

Subminiature relay SY

• Dimensions (L x W x H): 12.5 x 7.4 x 9.5 mm
• Max. switching voltage: 60 VDC / 120 VAC
• Max. switching power: 24 W / 30 VA
• Response performance: < 85 mW
• Coil voltage: 12 VDC
• Internal resistance: 960 Ohm
• Contacts: 1 changeover contact 1 A
• Wash-proof: RT III (IP67)
• Contacts: AgPd-Au
• Approvals: UL, CSA



Manufacturer : FUJITSU-TAKAMISAWA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature relay
    • Design
    • 1x changeover contact
    • Temperatur max.
    • +85
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 120 V AC / 60 V DC
    • Switching capacity
    • 30 VA / 24 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 960 Ohm
    • Current
    • 1
    • Power input (operation)
    • 0.085 W
    • Approval
    • UL, CSA
  • Interfaces
    • Contacts
    • AgPd/Au
  • Measures
    • Length
    • 12.5 mm
    • Width
    • 7.4 mm
    • Height
    • 9.5 mm
Datasheet/manual