Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RZ03-1A4-D024 :: Power relay, 24 V, 1 NO contact, 16 A, 5.0-mm pin spacing

Item-No.: RZ03-1A4-D024
€1,30
Category of goods: 1 = discountable

RZ03-1A4-D024

  • Product Description
  • Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1x NO contact
  • Specials
    • Specification
    • RT II
  • Electrical values
    • Switching voltage
    • 400 V AC
    • Switching capacity
    • 3000 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 1600 Ohm
    • max. switching current
    • 16 A
    • Power input (operation)
    • 0.4 W
    • Approval
    • UL, VDE
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 29 mm
    • Width
    • 12.7 mm
    • Height
    • 15.7 mm
    • Content spacing
    • 5.0 mm

Type: Power relay
Design: 1 NO contact
Specifications: RT II
Switching voltage: 400 V AC
Switching capacity: 3000 VA
DC voltage: 24 V
Internal resistance: 1600 Ohm
Switching current: 16 A
Power consumption (operating): 0.4W
Maximum temperature: -40°C to 85°C
Unit weight: 0.001 kg



Manufacturer : TYCO-ELECTRONICS
Factory number : RZ03-1A4-D024
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1x NO contact
  • Specials
    • Specification
    • RT II
  • Electrical values
    • Switching voltage
    • 400 V AC
    • Switching capacity
    • 3000 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 1600 Ohm
    • max. switching current
    • 16 A
    • Power input (operation)
    • 0.4 W
    • Approval
    • UL, VDE
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 29 mm
    • Width
    • 12.7 mm
    • Height
    • 15.7 mm
    • Content spacing
    • 5.0 mm
Datasheet/manual