• Model

  • Type

  • Technology

  • NO

  • Design

  • Assembly

  • Connection

  • Mounting form


  • Miniature Relays

    Filtered by: brand

  • page 
  •  1 - 16 of 17 items. 
  • compare
  • Sort by:
 
  • Model:

    GA Serie

  • Type:

    Power relay

  • Voltage DC:

    24 V=

  • Voltage AC:

    250

  • Internal resistance (Ri):

    1100 Ohm

  • Current:

    16

  • Power input (operation):

    0.54 W

  • Temperatur max.:

    -40 … +85

 
  • Model:

    GA Serie

  • Type:

    Power relay

  • Voltage DC:

    12 V=

  • Voltage AC:

    250

  • Internal resistance (Ri):

    270 Ohm

  • Current:

    16

  • Power input (operation):

    0.54 W

  • Temperatur max.:

    -40 … +85

 
  • Model:

    GH Serie

  • Type:

    Power relay

  • Voltage DC:

    12 V=

  • Voltage AC:

    250

  • Internal resistance (Ri):

    400 Ohm

  • Current:

    7

  • Power input (operation):

    0.36 W

  • Temperatur max.:

    -40 … +100

 
  • Type:

    Signal relay

  • Voltage DC:

    24 V=

  • Voltage AC:

    125

  • Internal resistance (Ri):

    3840 Ohm

  • Current:

    1

  • Power input (operation):

    0.2 W

  • Temperatur max.:

    -40 … +70

  • Contacts:

    Ag

 
  • Type:

    Signal relay

  • Voltage DC:

    12 V=

  • Voltage AC:

    125

  • Internal resistance (Ri):

    960 Ohm

  • Current:

    1

  • Power input (operation):

    0.2 W

  • Temperatur max.:

    -40 … +70

  • Contacts:

    Ag

 
  • Model:

    GA Serie

  • Type:

    Power relay

  • NO:

    1

  • Voltage DC:

    24 V=

  • Voltage AC:

    250

  • Internal resistance (Ri):

    1100 Ohm

  • Current:

    10

  • Power input (operation):

    0.54 W

  • Temperatur max.:

    -40 … +85

 
  • Model:

    GA Serie

  • Type:

    Power relay

  • Voltage DC:

    24 V=

  • Voltage AC:

    250

  • Internal resistance (Ri):

    1100 Ohm

  • Current:

    10

  • Power input (operation):

    0.54 W

  • Temperatur max.:

    -40 … +85

 
  • Model:

    GA Serie

  • Type:

    Power relay

  • NO:

    1

  • Voltage DC:

    24 V=

  • Voltage AC:

    250

  • Internal resistance (Ri):

    1100 Ohm

  • Current:

    10

  • Power input (operation):

    0.54 W

  • Temperatur max.:

    -40 … +85

 
  • Model:

    GD Serie

  • Type:

    Power relay

  • Voltage DC:

    12 V=

  • Voltage AC:

    250

  • Internal resistance (Ri):

    320 Ohm

  • Current:

    5

  • Power input (operation):

    0.45 W

  • Temperatur max.:

    -40 … +100

 
  • Model:

    GD Serie

  • Type:

    Power relay

  • Voltage DC:

    5 V=

  • Voltage AC:

    250

  • Internal resistance (Ri):

    55 Ohm

  • Current:

    5

  • Power input (operation):

    0.45 W

  • Temperatur max.:

    -40 … +100

 
  • Model:

    GH Serie

  • Type:

    Power relay

  • Voltage DC:

    12 V=

  • Voltage AC:

    250

  • Internal resistance (Ri):

    400 Ohm

  • Current:

    7

  • Power input (operation):

    0.36 W

  • Temperatur max.:

    -40 … +100

 
  • Type:

    Signal relay

  • Voltage DC:

    24 V=

  • Voltage AC:

    125

  • Internal resistance (Ri):

    3840 Ohm

  • Current:

    1

  • Power input (operation):

    0.36 W

  • Temperatur max.:

    -40 … +70

  • Contacts:

    Ag

 
  • Model:

    GO Serie

  • Type:

    Power relay

  • Voltage DC:

    24 V=

  • Voltage AC:

    250

  • Internal resistance (Ri):

    1440 Ohm

  • Current:

    8

  • Power input (operation):

    0.25 W

  • Temperatur max.:

    -40 … +105

 
  • Model:

    GO Serie

  • Type:

    Power relay

  • Voltage DC:

    12 V=

  • Voltage AC:

    250

  • Internal resistance (Ri):

    360 Ohm

  • Current:

    8

  • Power input (operation):

    0.25 W

  • Temperatur max.:

    -40 … +105

 
  • Model:

    GO Serie

  • Type:

    Power relay

  • Voltage DC:

    24 V=

  • Voltage AC:

    250

  • Internal resistance (Ri):

    1440 Ohm

  • Current:

    8

  • Power input (operation):

    0.25 W

  • Temperatur max.:

    -40 … +105

 
  • Type:

    Signal relay

  • Voltage DC:

    5 V=

  • Voltage AC:

    125

  • Internal resistance (Ri):

    167 Ohm

  • Current:

    1

  • Power input (operation):

    0.2 W

  • Temperatur max.:

    -40 … +70

  • Contacts:

    Ag


reichelt printfooter