Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NA 24W K :: Subminiature relay NA 24 V DC, 2x 2 A change-over contacts

Item-No.: NA 24W K
€0,99
Category of goods: 1 = discountable

NA 24W K

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature relay
    • Design
    • 2x changeover contact
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC / 220 V DC
    • Switching capacity
    • 62.5 VA / 30 W
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 2880 Ohm
    • Current
    • 2
    • Power input (operation)
    • 0.08 - 0.12 W
    • Approval
    • UL, CSA
  • Interfaces
    • Contacts
    • AgPd/Au
  • Measures
    • Length
    • 14.9 mm
    • Width
    • 7.4 mm
    • Height
    • 9.7 mm

Subminiature relay NA

• Dimensions (L x W x H): 14.9 x 7.4 x 9.7 mm
• Max. switching voltage: 220 V DC/250 V AC
• Max. switching capacity: 30 W/62.5 VA
• Pick-up power: 80 - 120 mW
• Voltage: 24 VDC
• Internal resistance: 2880 ohm
• Contacts: 2 changeover contact 2 A
• Washproof: RT III (IP67)
• Contact element: AgPd/Au
• Approval: UL CSA



Manufacturer : FUJITSU-TAKAMISAWA
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature relay
    • Design
    • 2x changeover contact
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC / 220 V DC
    • Switching capacity
    • 62.5 VA / 30 W
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 2880 Ohm
    • Current
    • 2
    • Power input (operation)
    • 0.08 - 0.12 W
    • Approval
    • UL, CSA
  • Interfaces
    • Contacts
    • AgPd/Au
  • Measures
    • Length
    • 14.9 mm
    • Width
    • 7.4 mm
    • Height
    • 9.7 mm
Datasheet/manual