Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JV 05 :: Miniature power relay JV, 5 V, 1 NO, 5 A

Item-No.: JV 05
€0,99
Category of goods: 1 = discountable

JV 05

  • Product Description
  • Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1x NO contact
    • Assembly
    • Miniature
    • Temperatur max.
    • +70
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC / 30 V DC
    • Switching capacity
    • 1250 VA / 150 W
    • Voltage DC
    • 5 V=
    • Internal resistance (Ri)
    • 125 Ohm
    • max. switching current
    • 5 A
    • Power input (operation)
    • 0.110 W
    • Approval
    • UL, VDE, CSA
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 17.5 mm
    • Width
    • 10.0 mm
    • Height
    • 12.5 mm

JV miniature power relay
Dimensions (LxWxH): 17.5x10x12.5 mm
Max. switching voltage: 150 V DC/250 V AC
Max. switching power: 150 W/1250 VA
Pick-up power: 110 mW
Coil voltage: 5 V DC
Internal resistance: 125 ohm
Contacts: 1 NO 5 A
Washproof: RT III IP67
Contacts: AgSnO2
Approvals: UL, VDE, CSA



Manufacturer : FUJITSU-TAKAMISAWA
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1x NO contact
    • Assembly
    • Miniature
    • Temperatur max.
    • +70
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC / 30 V DC
    • Switching capacity
    • 1250 VA / 150 W
    • Voltage DC
    • 5 V=
    • Internal resistance (Ri)
    • 125 Ohm
    • max. switching current
    • 5 A
    • Power input (operation)
    • 0.110 W
    • Approval
    • UL, VDE, CSA
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 17.5 mm
    • Width
    • 10.0 mm
    • Height
    • 12.5 mm
Datasheet/manual