Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HJR4102E 5V :: Miniature relay, 1 changeover contact, 3 A, sealed, 5 V

Item-No.: HJR4102E 5V
€0,69
Category of goods: 1 = discountable

HJR4102E 5V


• Type: DIL mini relay
• Design: 1 changeover contact
• Specification: splashproof, RT III
• DC voltage: 5 V
• Internal resistance: 125 ohm
• Switching current: 3 A
• Power consumption (during operation): 0.2 W
• Maximum temperature: -40° to 85°C
• Unit weight: 0.0052 kg



Manufacturer : TIANBO
Factory number : HJR4102E-L-5VDC-S-Z
Package weight : 0.004 kg
RoHS : conform
Technical information
Datasheet/manual