Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HJR3FF 12VDC SZ :: 10-A relay HJR-3FF 12 VDC, 1 changeover contact, 7 A

Item-No.: HJR3FF 12VDC SZ
€0,75
Category of goods: 1 = discountable

HJR3FF 12VDC SZ

  • Product Description
  • Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1x changeover contact
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC / 60 V DC
    • Switching capacity
    • 2770 VA / 240 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 400 Ohm
    • Current
    • 7
    • Power input (operation)
    • 0.2 W
    • Approval
    • UL, VDE, TÜV Rheinland
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 19 mm
    • Width
    • 15.1 mm
    • Height
    • 15.5 mm

10 A relay HJR-3FF

• Dimensions (L x W x H): 19 x 15.1 x 15.5 mm
• Max. switching voltage: 60 VDC/250 VAC
• Max. switching capacity: 240 W/2770 VA
• Operating power: <200 mW
• Voltage: 12 VDC
• Internal resistance: 400 ohm
• Contacts: 1 changeover contact 7 A
• Washproof: RT III (IP67)
• Contact element: AgSnO2
• Approval: UL, VDE, TÜV Rheinland
• Changing manufacturers



Manufacturer : TIANBO
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1x changeover contact
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC / 60 V DC
    • Switching capacity
    • 2770 VA / 240 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 400 Ohm
    • Current
    • 7
    • Power input (operation)
    • 0.2 W
    • Approval
    • UL, VDE, TÜV Rheinland
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 19 mm
    • Width
    • 15.1 mm
    • Height
    • 15.5 mm
Datasheet/manual