Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HJR-4102-L 24V :: DIL miniature relay HJR-4102 24 V, 1 changeover contact 5 A

Item-No.: HJR-4102-L 24V
€0,62
Category of goods: 1 = discountable

HJR-4102-L 24V

  • Product Description
  • Technical information
  • General
    • Type
    • DIL miniature relay
    • Technology
    • Monostable
    • Design
    • 1x changeover contact
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • AgNi/Au
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 240 V AC / 60 V DC
    • Switching capacity
    • 360 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 2800 Ohm
    • Nominal current
    • 3 (120 V AC), 3 (24 V AC) A
    • max. switching current
    • 5 A
    • Power input (operation)
    • 0.2 W
    • Test voltage
    • 1000 V
    • Approval
    • UL, TÜV Rheinland, CQC
  • Measures
    • Length
    • 15.7 mm
    • Width
    • 11.4 mm
    • Height
    • 10.4 mm

DIL miniature relay, 1 changeover contact, 5 A

Type: DIL miniature relay
Connection: PCB mounting
Design: 1 changeover contact
Technology: monostable
Switching voltage, max.: 240 VAC
Switching voltage, max.: 60 VDC
Switching capacity, max.: 360 VA
Internal resistance (Ri): 2800 ohm
Test voltage: 1000 VAC
Coil voltage: 24 VDC
Power consumption (during operation): 0.2 W
Switching current max.: 5 A
Washproof: RT III (IP67)
Contact element: AgNi-Au
Approval: UL, TUV Rheinland, CQC
Length: 15.7 mm
Width: 11.4 mm
Height: 10.4 mm



Manufacturer : TIANBO
Factory number : HJR-4102-L-24VDC-S-Z
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • DIL miniature relay
    • Technology
    • Monostable
    • Design
    • 1x changeover contact
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • AgNi/Au
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 240 V AC / 60 V DC
    • Switching capacity
    • 360 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 2800 Ohm
    • Nominal current
    • 3 (120 V AC), 3 (24 V AC) A
    • max. switching current
    • 5 A
    • Power input (operation)
    • 0.2 W
    • Test voltage
    • 1000 V
    • Approval
    • UL, TÜV Rheinland, CQC
  • Measures
    • Length
    • 15.7 mm
    • Width
    • 11.4 mm
    • Height
    • 10.4 mm
Datasheet/manual