Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HFE20-1-024-1HD :: Inrush relay, 24 V, 1 NO, 16 A, bistable

Item-No.: HFE20-1-024-1HD
€6,65
Category of goods: 1 = discountable

HFE20-1-024-1HD

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature power relay
    • Technology
    • Bistable
    • Design
    • 1x NO contact
    • Assembly
    • With tungsten pre-run contact
  • Specials
    • Specification
    • RT II
  • Electrical values
    • Switching voltage
    • 277 V AC
    • Switching capacity
    • 5000 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 2x 886 Ohm
    • max. switching current
    • 20 A
    • Power input (operation)
    • 0.4 W
    • Approval
    • UL, VDE
  • Interfaces
    • Contacts
    • AgSnO2 / W+AgSnO2
  • Measures
    • Length
    • 29 mm
    • Width
    • 13 mm
    • Height
    • 15.7 mm

Type: bistable inrush relay
With tungsten pre-run contact, inrush up to 500 A
Design: 1 NO contact
Specification: RT II
Switching voltage: 277 VAC
Switching capacity: 5000 VA
DC voltage: 24 V
Internal resistance: 2 x 886 ohm
Switching current: 16 A
Power consumption (during operation): 0.4 W
Maximum temperature: -40°C to 85°C
Unit weight: 0.013 kg



Manufacturer : HONGFA
Factory number : HFE20-1/024-1HD-L2
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature power relay
    • Technology
    • Bistable
    • Design
    • 1x NO contact
    • Assembly
    • With tungsten pre-run contact
  • Specials
    • Specification
    • RT II
  • Electrical values
    • Switching voltage
    • 277 V AC
    • Switching capacity
    • 5000 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 2x 886 Ohm
    • max. switching current
    • 20 A
    • Power input (operation)
    • 0.4 W
    • Approval
    • UL, VDE
  • Interfaces
    • Contacts
    • AgSnO2 / W+AgSnO2
  • Measures
    • Length
    • 29 mm
    • Width
    • 13 mm
    • Height
    • 15.7 mm
Datasheet/manual