0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HFD2-L 12V :: Signal relay bistable, 2 Pole 2A

Item-No.: HFD2-L 12V
€1,65
Category of goods: 1 = discountable

HFD2-L 12V

  • Product Description
  • Technical information
  • General
    • Type
    • Signal relay
    • Technology
    • Bistable
    • Design
    • 2x changeover contact
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • Ag-AuAG8/AgPd60
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC / 220 V DC
    • Switching capacity
    • 125 VA
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 960 Ohm
    • Nominal current
    • 1 (125 V AC), 2 (30 V AC) A
    • max. switching current
    • 2 A
    • Power input (operation)
    • 0.2 W
    • Test voltage
    • 1500 V
    • Approval
    • UL
  • Measures
    • Length
    • 20.2 mm
    • Width
    • 10.2 mm
    • Height
    • 10.6 mm
Signal relay bistable
2 changeover 2A

Type: Signal relay
Type: PCB
Version: 2 CO
Technology: bistable, 2 Wickl.
Switching voltage, max. 250 VAC
Switching voltage, max. 220 VDC
Load: 2A / 30V DC
Rated load: 1A / 125V AC
Switching capacity, max. 125 VA
Internal resistance (Ri): 960 ohms
Test voltage: 1500 VAC
Coil voltage: 12 VDC
Power consumption (operating): 0.2 W
Switching current, max. 2 A
Wash-resistant: RT III (IP67)
Contacts: Ag-AuAG8/AgPd60
Certification: UL
Length: 20.2 mm
Width: 10.2 mm
Height: 10.6 mm



Manufacturer : HONGFA
Factory number : HFD2/012-S-L2-D
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Signal relay
    • Technology
    • Bistable
    • Design
    • 2x changeover contact
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • Ag-AuAG8/AgPd60
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC / 220 V DC
    • Switching capacity
    • 125 VA
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 960 Ohm
    • Nominal current
    • 1 (125 V AC), 2 (30 V AC) A
    • max. switching current
    • 2 A
    • Power input (operation)
    • 0.2 W
    • Test voltage
    • 1500 V
    • Approval
    • UL
  • Measures
    • Length
    • 20.2 mm
    • Width
    • 10.2 mm
    • Height
    • 10.6 mm
Datasheet/manual