Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HF92F-240A-2A :: Power relay, 240 AC, 2 NO, 30 A, RT III

Item-No.: HF92F-240A-2A
€7,75
Category of goods: 1 = discountable

HF92F-240A-2A

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature power relay
    • Design
    • 2x NO contact
  • Specials
    • Specification
    • Wash-proof, RT III
  • Electrical values
    • Switching voltage
    • 277 V AC
    • Switching capacity
    • 8310 VA
    • Voltage AC
    • 240
    • Internal resistance (Ri)
    • 3800 Ohm
    • max. switching current
    • 30 A
    • Power input (operation)
    • 1.67 W
    • Approval
    • UL, VDE
  • Interfaces
    • Contacts
    • AgSnO2 / AgCdO
  • Measures
    • Length
    • 52 mm
    • Width
    • 33.7 mm
    • Height
    • 26.7 mm

Type: power relay
Design: 2 NO contacts
Specification: splashproof, RT III
Switching voltage: 277 VAC
Switching power: 8310 VA
DC voltage: 240 VAC
Internal resistance: 3800 ohm
Switching current: 30 A
Power consumption (during operation): 1.67 W
Maximum temperature: -40°C to 85°C
Unit weight: 0.086 kg



Manufacturer : HONGFA
Factory number : HF92F-240A-2A21S
Package weight : 0.077 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature power relay
    • Design
    • 2x NO contact
  • Specials
    • Specification
    • Wash-proof, RT III
  • Electrical values
    • Switching voltage
    • 277 V AC
    • Switching capacity
    • 8310 VA
    • Voltage AC
    • 240
    • Internal resistance (Ri)
    • 3800 Ohm
    • max. switching current
    • 30 A
    • Power input (operation)
    • 1.67 W
    • Approval
    • UL, VDE
  • Interfaces
    • Contacts
    • AgSnO2 / AgCdO
  • Measures
    • Length
    • 52 mm
    • Width
    • 33.7 mm
    • Height
    • 26.7 mm
Datasheet/manual