Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HF49FD-012-1H :: Slimline relay, 12 V, 1 NO, 5 A, RT III

Item-No.: HF49FD-012-1H
€1,80
Category of goods: 1 = discountable

HF49FD-012-1H

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature power relay
    • Design
    • 1x NO contact
    • Mounting form
    • Slim profile
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • AgSnO2 / AgNi
  • Specials
    • Specification
    • Wash-proof, RT III
  • Electrical values
    • Switching voltage
    • 250 V AC / 30 V DC
    • Switching capacity
    • 1250 VA / 150 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 1200 Ohm
    • max. switching current
    • 5 A
    • Power input (operation)
    • 0.12 W
    • Approval
    • UL, TÜV
  • Measures
    • Length
    • 20 mm
    • Width
    • 5.0 mm
    • Height
    • 12.5 mm

Type: slimline relay
Design: 1 NO contact
Specification: splashproof, RT III
Switching voltage: 250 VAC/30 VDC
Switching capacity: 1250 VA/150 W
DC voltage: 12 V
Internal resistance: 1200 ohm
Switching current: 5 A
Power consumption (during operation): 0.12 W
Maximum temperature: -40°C to 85°C
Unit weight: 0.003 kg



Manufacturer : HONGFA
Factory number : HF49FD/012-1H12F
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature power relay
    • Design
    • 1x NO contact
    • Mounting form
    • Slim profile
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • AgSnO2 / AgNi
  • Specials
    • Specification
    • Wash-proof, RT III
  • Electrical values
    • Switching voltage
    • 250 V AC / 30 V DC
    • Switching capacity
    • 1250 VA / 150 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 1200 Ohm
    • max. switching current
    • 5 A
    • Power input (operation)
    • 0.12 W
    • Approval
    • UL, TÜV
  • Measures
    • Length
    • 20 mm
    • Width
    • 5.0 mm
    • Height
    • 12.5 mm
Datasheet/manual