Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HF161F-012-H :: Power relay, 12 V, 1 NO, 20 A

Item-No.: HF161F-012-H
€1,99
Category of goods: 1 = discountable

HF161F-012-H

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature power relay
    • Design
    • 1x NO contact
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • AgSnO2 / AgCdO
  • Specials
    • Specification
    • RT II
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 6250 VA
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 160 Ohm
    • max. switching current
    • 20 A
    • Power input (operation)
    • 0.89 W
    • Approval
    • UL, VDE
  • Measures
    • Length
    • 30.4 mm
    • Width
    • 15.9 mm
    • Height
    • 23.3 mm
Type: power relay
Design: 1 NO contact
Specification: RT II
Switching voltage: 250 VAC
Switching power: 6250 VA
DC voltage: 12 V
Internal resistance: 160 ohm
Switching current: 20 A
Power consumption (during operation): 0.89 W
Maximum temperature: -40°C to 85°C
Unit weight: 0.021 kg



Manufacturer : HONGFA
Factory number : HF161F/012-HT
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature power relay
    • Design
    • 1x NO contact
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • AgSnO2 / AgCdO
  • Specials
    • Specification
    • RT II
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 6250 VA
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 160 Ohm
    • max. switching current
    • 20 A
    • Power input (operation)
    • 0.89 W
    • Approval
    • UL, VDE
  • Measures
    • Length
    • 30.4 mm
    • Width
    • 15.9 mm
    • Height
    • 23.3 mm
Datasheet/manual