Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HF116F-1-240AA-1 :: Power relay, 240 AC, 1 NO, 30 A, RT III

Item-No.: HF116F-1-240AA-1
€10,50
Category of goods: 1 = discountable

HF116F-1-240AA-1

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature power relay
    • Design
    • 1x NO contact
  • Specials
    • Specification
    • Wash-proof, RT III
  • Electrical values
    • Switching voltage
    • 277 V AC
    • Switching capacity
    • 8310 VA
    • Voltage AC
    • 240
    • Internal resistance (Ri)
    • 20800 Ohm
    • max. switching current
    • 30 A
    • Power input (operation)
    • 1.92 W
    • Approval
    • UL, TÜV
  • Interfaces
    • Contacts
    • AgSnO2 / AgCdO
  • Measures
    • Length
    • 50.5 mm
    • Width
    • 33.5 mm
    • Height
    • 48 mm

Type: power relay
Design: 1 NO contact
Specification: splashproof, RT III
Switching voltage: 277 VAC
Switching power: 8310 VA
DC voltage: 240 VAC
Internal resistance: 20800 ohm
Switching current: 30 A
Power consumption (during operation): 1.92 W
Maximum temperature: -55°C to 70°C
Unit weight: 0.120 kg



Manufacturer : HONGFA
Factory number : HF116F-1/240AA-1HTW
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature power relay
    • Design
    • 1x NO contact
  • Specials
    • Specification
    • Wash-proof, RT III
  • Electrical values
    • Switching voltage
    • 277 V AC
    • Switching capacity
    • 8310 VA
    • Voltage AC
    • 240
    • Internal resistance (Ri)
    • 20800 Ohm
    • max. switching current
    • 30 A
    • Power input (operation)
    • 1.92 W
    • Approval
    • UL, TÜV
  • Interfaces
    • Contacts
    • AgSnO2 / AgCdO
  • Measures
    • Length
    • 50.5 mm
    • Width
    • 33.5 mm
    • Height
    • 48 mm
Datasheet/manual