Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HF115F-005-S3 :: Mini relay, 5 V, 1 changeover contacts, 16 A, RT III

Item-No.: HF115F-005-S3
€1,80
Category of goods: 1 = discountable

HF115F-005-S3

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature power relay
    • Design
    • 1x changeover contact
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • AgNi
  • Specials
    • Specification
    • Wash-proof, RT III
  • Electrical values
    • Switching voltage
    • 440 V AC / 300 V DC
    • Switching capacity
    • 3000 VA / 4000 VA
    • Voltage DC
    • 5 V=
    • Internal resistance (Ri)
    • 62 Ohm
    • max. switching current
    • 16 A
    • Power input (operation)
    • 0.40 W
    • Approval
    • UL, VDE
  • Measures
    • Length
    • 29 mm
    • Width
    • 12.7 mm
    • Height
    • 15.7 mm

Type: mini relay
Design: 1 changeover contact
Specification: splashproof, RT III
Switching voltage: 440 VAC/300 VDC
Switching power: 3000 VA/4000 VA
DC voltage: 5 V
Internal resistance: 62 ohm
Switching current: 16 A
Power consumption (during operation): 0.40 W
Maximum temperature: -40°C to 85°C
Unit weight: 0.0135 kg



Manufacturer : HONGFA
Factory number : HF115F/005-1ZS3B
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature power relay
    • Design
    • 1x changeover contact
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • AgNi
  • Specials
    • Specification
    • Wash-proof, RT III
  • Electrical values
    • Switching voltage
    • 440 V AC / 300 V DC
    • Switching capacity
    • 3000 VA / 4000 VA
    • Voltage DC
    • 5 V=
    • Internal resistance (Ri)
    • 62 Ohm
    • max. switching current
    • 16 A
    • Power input (operation)
    • 0.40 W
    • Approval
    • UL, VDE
  • Measures
    • Length
    • 29 mm
    • Width
    • 12.7 mm
    • Height
    • 15.7 mm
Datasheet/manual