Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HF 46F 12V :: Miniature HF power relay, 12 V, 1 NO 5 A

Item-No.: HF 46F 12V
€0,99
Category of goods: 1 = discountable

HF 46F 12V

  • Product Description
  • Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1x NO contact
    • Assembly
    • Miniature
    • Temperatur max.
    • +85
  • Electrical values
    • Switching voltage
    • 277 V AC / 30 V DC
    • Switching capacity
    • 1385 VA / 150 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 720 Ohm
    • max. switching current
    • 5 A
    • Power input (operation)
    • 0.2 W
    • Approval
    • UL, cUL, VDE
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 20.5 mm
    • Width
    • 7.2 mm
    • Height
    • 15.3 mm

Miniature HF power relay

• Dimensions (L x W x H): 20.5 x 7.2 x 15.3 mm
• Max. operating voltage: 277 VAC/30 VDC
• Max. switching capacity:150 W, 1385 VA
• Operating power: 200 mW
• Voltage: 12 VDC
• Nominal current: 5 A
• Internal resistance: 720 ohm
• Contacts: 1 NO 5 A
• Contact element: AgNi
• Approval: UL VDE



Manufacturer : HONGFA
Factory number : HF46F/012-HS1(610)
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1x NO contact
    • Assembly
    • Miniature
    • Temperatur max.
    • +85
  • Electrical values
    • Switching voltage
    • 277 V AC / 30 V DC
    • Switching capacity
    • 1385 VA / 150 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 720 Ohm
    • max. switching current
    • 5 A
    • Power input (operation)
    • 0.2 W
    • Approval
    • UL, cUL, VDE
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 20.5 mm
    • Width
    • 7.2 mm
    • Height
    • 15.3 mm
Datasheet/manual