Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G6S-2F 12V :: Subminiature relay, SMD, 2 x UM, 250V 2A, 12V

Item-No.: G6S-2F 12V
€1,75
Category of goods: 1 = discountable

G6S-2F 12V

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature power relay
    • Technology
    • Monostable
    • Design
    • 2x changeover contact
    • Assembly
    • Coil DC-poled
    • Mounting form
    • SMD design
  • Specials
    • Specification
    • Wash-proof
  • Electrical values
    • Switching voltage
    • 250 V AC / 250 V DC
    • Switching capacity
    • 62.5 VA / 60 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 1028 Ohm
    • Current
    • 2
    • Power input (operation)
    • 0.14 W
    • Test voltage
    • 2000 V
  • Measures
    • Length
    • 14.3 mm
    • Width
    • 7.5 mm
    • Height
    • 9.2 mm
Subminiature relay


Manufacturer : OMRON
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature power relay
    • Technology
    • Monostable
    • Design
    • 2x changeover contact
    • Assembly
    • Coil DC-poled
    • Mounting form
    • SMD design
  • Specials
    • Specification
    • Wash-proof
  • Electrical values
    • Switching voltage
    • 250 V AC / 250 V DC
    • Switching capacity
    • 62.5 VA / 60 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 1028 Ohm
    • Current
    • 2
    • Power input (operation)
    • 0.14 W
    • Test voltage
    • 2000 V
  • Measures
    • Length
    • 14.3 mm
    • Width
    • 7.5 mm
    • Height
    • 9.2 mm
Datasheet/manual