Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G6D 1A ASI 24V :: Slim power relay G6D 24 VDC, 1 N/O contact 5A

Item-No.: G6D 1A ASI 24V
€1,30
Category of goods: 1 = discountable

G6D 1A ASI 24V

  • Product Description
  • Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1x NO contact
    • Mounting form
    • Narrow
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC / 30 V DC
    • Switching capacity
    • 1250 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 2880 Ohm
    • Current
    • 5
    • Power input (operation)
    • 0.150 W
    • Approval
    • UL, CSA, TÜV Rheinland
  • Interfaces
    • Contacts
    • AgSnIn
  • Measures
    • Length
    • 18 mm
    • Width
    • 6.5 mm
    • Height
    • 12.5 mm

Slim power relay G6D

• Dimensions (L x W x H): 18 x 6.5 x 12.5 mm
• Max. switching voltage: 30 VDC / 250 VAC
• Max. switching power: 1250 VA
• Pick-up power: < 150 mW
• Coil voltage: 24 VDC
• Internal resistance: 2880 ohm
• Contacts: 1 N/O 5A
• Wash-resistant: RT III (IP67)
• Contacts: AgSnIn
• Approval: UL, CSA, TÜV Rheinland



Manufacturer : OMRON
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1x NO contact
    • Mounting form
    • Narrow
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC / 30 V DC
    • Switching capacity
    • 1250 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 2880 Ohm
    • Current
    • 5
    • Power input (operation)
    • 0.150 W
    • Approval
    • UL, CSA, TÜV Rheinland
  • Interfaces
    • Contacts
    • AgSnIn
  • Measures
    • Length
    • 18 mm
    • Width
    • 6.5 mm
    • Height
    • 12.5 mm
Datasheet/manual