Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G5V-1 12V :: Subminiature relay, 1 x UM, 125VAC/60V 1A, 12V

Item-No.: G5V-1 12V
€0,84
Category of goods: 1 = discountable

G5V-1 12V

  • Product Description
  • Technical information
  • General
    • Type
    • Highly sensitive miniature relay
    • Design
    • 1x changeover contact
    • Assembly
    • For signal circuits
    • Mounting form
    • Pin design
  • Specials
    • Specification
    • Wash-proof
  • Electrical values
    • Switching voltage
    • 125 V AC / 60 V DC
    • Switching capacity
    • 62.5 VA / 30 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 960 Ohm
    • Current
    • 1.0
    • Power input (operation)
    • 0.15 W
    • Test voltage
    • 1000 V
  • Interfaces
    • Contacts
    • Ag/Au
  • Measures
    • Length
    • 12.5 mm
    • Width
    • 7.5 mm
    • Height
    • 10.0 mm

Subminiature relay



Manufacturer : OMRON
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Highly sensitive miniature relay
    • Design
    • 1x changeover contact
    • Assembly
    • For signal circuits
    • Mounting form
    • Pin design
  • Specials
    • Specification
    • Wash-proof
  • Electrical values
    • Switching voltage
    • 125 V AC / 60 V DC
    • Switching capacity
    • 62.5 VA / 30 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 960 Ohm
    • Current
    • 1.0
    • Power input (operation)
    • 0.15 W
    • Test voltage
    • 1000 V
  • Interfaces
    • Contacts
    • Ag/Au
  • Measures
    • Length
    • 12.5 mm
    • Width
    • 7.5 mm
    • Height
    • 10.0 mm
Datasheet/manual