Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G5LE-1 12V :: Subminiature relay, 1 x UM 250V 10A, 12 V

Item-No.: G5LE-1 12V
€0,99
Category of goods: 1 = discountable

G5LE-1 12V

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature relay
    • Design
    • 1x changeover contact
  • Electrical values
    • Switching voltage
    • 250 V AC / 125 V DC
    • Switching capacity
    • 1200 VA
    • Voltage DC
    • 12 V=
    • Current
    • 10
    • Power input (operation)
    • 0.4 W
    • Test voltage
    • 2000 V
  • Measures
    • Length
    • 22.0 mm
    • Width
    • 16.5 mm
    • Height
    • 19.0 mm

Subminiature relay



Manufacturer : OMRON
Factory number : G5LE
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature relay
    • Design
    • 1x changeover contact
  • Electrical values
    • Switching voltage
    • 250 V AC / 125 V DC
    • Switching capacity
    • 1200 VA
    • Voltage DC
    • 12 V=
    • Current
    • 10
    • Power input (operation)
    • 0.4 W
    • Test voltage
    • 2000 V
  • Measures
    • Length
    • 22.0 mm
    • Width
    • 16.5 mm
    • Height
    • 19.0 mm
Datasheet/manual