Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTR-B3SA 4,5V :: Ultra miniature signal relay FTR-B3 4.5 V / 2 changers 2A

Item-No.: FTR-B3SA 4,5V
€1,35
Category of goods: 1 = discountable

FTR-B3SA 4,5V

  • Product Description
  • Technical information
  • General
    • Type
    • Ultra miniature signal relay
    • Technology
    • Monostable
    • Design
    • 2x changeover contact
    • Mounting form
    • Low profile
  • Interfaces
    • Connection
    • SMD mounting
    • Contacts
    • Au-Ag-Ni
  • Electrical values
    • Switching voltage
    • 250 V AC / 220 V DC
    • Switching capacity
    • 62 VA
    • Voltage DC
    • 4.5 V=
    • Internal resistance (Ri)
    • 145 Ohm
    • Nominal current
    • 0.3 (125 V AC), 1 (30 V AC) A
    • max. switching current
    • 2 A
    • Power input (operation)
    • 0.14 W
    • Test voltage
    • 1500 V
    • Approval
    • UL, CSA
  • Measures
    • Length
    • 10.6 mm
    • Width
    • 7.2 mm
    • Height
    • 5.2 mm

Ultra miniature signal relay, low profile,
2 changers

Type: ultra-miniature relay
Design: SMD assembly
Version: 2 changers
Technology: monostable
Max. switching voltage: 250 VAC
Max. switching voltage: 220 VDC
Nominal load: 1A / 30V DC
Nominal load: 0.3 A / 125 V AC
Max switching power: 62 VA
Internal resistance (Ri): 145 ohm
Test voltage: 1500 VAC
Coil voltage: 4.5 VDC
Power consumption during operation: 0.14 W
Max. switching current: 2 A
Contacts: Au-Ag-Ni
Approval: UL, CSA
Length: 10.6 mm
Width: 7.2 mm
Height: 5.2 mm



Manufacturer : FUJITSU-TAKAMISAWA
Factory number : FTR-B3SA4.5Z-B10
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ultra miniature signal relay
    • Technology
    • Monostable
    • Design
    • 2x changeover contact
    • Mounting form
    • Low profile
  • Interfaces
    • Connection
    • SMD mounting
    • Contacts
    • Au-Ag-Ni
  • Electrical values
    • Switching voltage
    • 250 V AC / 220 V DC
    • Switching capacity
    • 62 VA
    • Voltage DC
    • 4.5 V=
    • Internal resistance (Ri)
    • 145 Ohm
    • Nominal current
    • 0.3 (125 V AC), 1 (30 V AC) A
    • max. switching current
    • 2 A
    • Power input (operation)
    • 0.14 W
    • Test voltage
    • 1500 V
    • Approval
    • UL, CSA
  • Measures
    • Length
    • 10.6 mm
    • Width
    • 7.2 mm
    • Height
    • 5.2 mm
Datasheet/manual