0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTR B3CA012Z :: Subminiature relay FTR-B3 12 VDC, 2 changers 1 A

Item-No.: FTR B3CA012Z
€1,30
Category of goods: 1 = discountable

FTR B3CA012Z

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature relay
    • Design
    • 2x changeover contact
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC / 220 V DC
    • Switching capacity
    • 62.5 VA / 30 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 1028 Ohm
    • Current
    • 1
    • Power input (operation)
    • 0.08 - 0.13 W
    • Approval
    • UL, CSA
  • Interfaces
    • Contacts
    • Ag/Au
  • Measures
    • Length
    • 10.6 mm
    • Width
    • 7.2 mm
    • Height
    • 5.3 mm
Subminiature relay FTR-B3

• Dimensions (L x W x H): 10.6 x 7.2 x 5.3 mm
• Max. switching voltage: 220 VDC / 250 VAC
• Max. switching power: 30 W / 62.5 VA
• Pick-up power: 80 - 130 mW
• Coil voltage: 12 VDC
• Internal resistance: 1028 ohm
• Contacts: 2 changer 1 A
• Wash-resistant: RT III (IP67)
• Contacts: AgPd/Au
• Approval: UL, CSA



Manufacturer : FUJITSU-TAKAMISAWA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature relay
    • Design
    • 2x changeover contact
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC / 220 V DC
    • Switching capacity
    • 62.5 VA / 30 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 1028 Ohm
    • Current
    • 1
    • Power input (operation)
    • 0.08 - 0.13 W
    • Approval
    • UL, CSA
  • Interfaces
    • Contacts
    • Ag/Au
  • Measures
    • Length
    • 10.6 mm
    • Width
    • 7.2 mm
    • Height
    • 5.3 mm
Datasheet/manual