Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FRS 1B S DC24 :: Subminiature relay FRS1 24 VDC, 1 changer 1 A

Item-No.: FRS 1B S DC24
€0,99
Category of goods: 1 = discountable

FRS 1B S DC24

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature relay
    • Design
    • 1x changeover contact
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC / 60 V DC
    • Switching capacity
    • 125 VA / 30 W
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 1280 Ohm
    • Current
    • 1
    • Power input (operation)
    • 0.250 W
    • Approval
    • UL
  • Interfaces
    • Contacts
    • Ag/Au
  • Measures
    • Length
    • 16 mm
    • Width
    • 11 mm
    • Height
    • 11.5 mm
Subminiature relay FRS1

• Dimensions (L x W x H): 16 x 11 x 11.5 mm
• Max. switching voltage: 60 VDC / 250 VAC
• Max. switching power: 30 W / 125 VA
• Pick-up power: < 250 mW
• Coil voltage: 24 VDC
• Internal resistance: 1280 ohm
• Contacts: 1 changer 1 A
• Wash-resistant: RT III (IP67)
• Contacts: AgAu
• Approval: UL



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature relay
    • Design
    • 1x changeover contact
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 250 V AC / 60 V DC
    • Switching capacity
    • 125 VA / 30 W
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 1280 Ohm
    • Current
    • 1
    • Power input (operation)
    • 0.250 W
    • Approval
    • UL
  • Interfaces
    • Contacts
    • Ag/Au
  • Measures
    • Length
    • 16 mm
    • Width
    • 11 mm
    • Height
    • 11.5 mm
Datasheet/manual