Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FRC7 C 12 :: 25 A high-current relay FRC7 12 V, 1 changer

Item-No.: FRC7 C 12
€1,55
Category of goods: 1 = discountable

FRC7 C 12

  • Product Description
  • Technical information
  • General
    • Type
    • High-current relay
    • Design
    • 1x changeover contact
  • Interfaces
    • Connection
    • 4.8 / 6.3 mm Faston
    • Contacts
    • AgSnO2
  • Specials
    • Specification
    • Wash-proof
  • Electrical values
    • Switching voltage
    • 75 V DC
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 96 Ohm
    • max. switching current
    • 25/20 A
    • Test voltage
    • 500 AC V
  • Measures
    • Length
    • 23 mm
    • Width
    • 15.5 mm
    • Height
    • 25.5 mm

High current relay FRC7

• Dimensions (L x W x H): 23 x 15.5 x 25.5 mm
• Max. switching voltage: 75 VDC
• Max. switching current: 25/20 A (N/O contact, N/C contact)
• Coil voltage: 12 VDC
• Nominal current: 25 A
• Internal resistance: 96 ohm
• Contacts: 1 changer
• Contacts: AgSnO2
• 6.35 mm / 4.8 mm plug connections



Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-current relay
    • Design
    • 1x changeover contact
  • Interfaces
    • Connection
    • 4.8 / 6.3 mm Faston
    • Contacts
    • AgSnO2
  • Specials
    • Specification
    • Wash-proof
  • Electrical values
    • Switching voltage
    • 75 V DC
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 96 Ohm
    • max. switching current
    • 25/20 A
    • Test voltage
    • 500 AC V
  • Measures
    • Length
    • 23 mm
    • Width
    • 15.5 mm
    • Height
    • 25.5 mm
Datasheet/manual