Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FRC6BA-1-DC12V :: High-current relay, 12 V, 1 N/O contact, 150A

Item-No.: FRC6BA-1-DC12V
€7,60
Category of goods: 1 = discountable

FRC6BA-1-DC12V

  • Product Description
  • Technical information
  • General
    • Type
    • High-current relay
    • Design
    • 1x NO contact
  • Specials
    • Specification
    • RT II
  • Electrical values
    • Switching voltage
    • 75 V DC
    • Switching capacity
    • 150 A / 14 VDC
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 50 Ohm
    • max. switching current
    • 150 A
    • Power input (operation)
    • 2.8 W
  • Interfaces
    • Contacts
    • AgSnO2

Type: high-current relay
Version: 1 N/O contact
Specification: RT II
Switching voltage: 75 VDC
Switching power: 150A / 14 VDC
Voltage DC: 12 VDC
Internal resistance: 50 ohm
Switching current: 150A
Power consumption during operation: 2.8W
Maximum temperature: -40°C to 85°C



Manufacturer : FORWARD
Factory number : FRC6BA-1-DC12V
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-current relay
    • Design
    • 1x NO contact
  • Specials
    • Specification
    • RT II
  • Electrical values
    • Switching voltage
    • 75 V DC
    • Switching capacity
    • 150 A / 14 VDC
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 50 Ohm
    • max. switching current
    • 150 A
    • Power input (operation)
    • 2.8 W
  • Interfaces
    • Contacts
    • AgSnO2
Datasheet/manual