Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FRC3 A 12 :: 70A high-current relay FRC3 12 V, 1 N/O contact

Item-No.: FRC3 A 12
€2,35
Category of goods: 1 = discountable

FRC3 A 12

  • Product Description
  • Technical information
  • General
    • Type
    • High-current relay
    • Design
    • 1x NO contact
  • Interfaces
    • Connection
    • 6,35 / 9,5 mm Faston
    • Contacts
    • AgSnO2
  • Electrical values
    • Switching voltage
    • 75 V DC
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 80 Ohm
    • max. switching current
    • 70 A
    • Test voltage
    • 500 AC V
  • Measures
    • Length
    • 29 mm
    • Width
    • 29 mm
    • Height
    • 26.5 mm

70A high-current relay FRC3

• Dimensions (L x W x H): 29 x 29 x 26.5 mm
• Max. switching voltage: 75 VDC
• Max switching current: 70 A
• Coil voltage: 12 VDC
• Internal resistance: 80 ohm
• Contacts: 1 NOC, 70 A
• Contacts: AgSnO2

Design:

• dust cover with mounting bracket
• 6.35 mm / 9.5 mm plug connections



Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-current relay
    • Design
    • 1x NO contact
  • Interfaces
    • Connection
    • 6,35 / 9,5 mm Faston
    • Contacts
    • AgSnO2
  • Electrical values
    • Switching voltage
    • 75 V DC
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 80 Ohm
    • max. switching current
    • 70 A
    • Test voltage
    • 500 AC V
  • Measures
    • Length
    • 29 mm
    • Width
    • 29 mm
    • Height
    • 26.5 mm
Datasheet/manual