Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FRA2C-S2 24V :: High-current relay FRA2C-S2 24 V, 1 changer 30 A

Item-No.: FRA2C-S2 24V
€1,50
Category of goods: 1 = discountable

FRA2C-S2 24V

  • Product Description
  • Technical information
  • General
    • Type
    • High-current relay
    • Technology
    • Monostable
    • Design
    • 1x changeover contact
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • AgSnO2
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 75 V DC
    • Switching capacity
    • 560 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 362 Ohm
    • Nominal current
    • 30 (14 V DC) A
    • max. switching current
    • 60 A
    • Power input (operation)
    • 1.6 W
    • Test voltage
    • 750 V
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 22 mm
    • Height
    • 22.3 mm

High-current relay, 1 changer, 30 A

Type: high-current relay
Design: PCB assembly
Version: 1 changer
Technology: monostable
Switching voltage max.: 75 VDC
Nominal load: 30A / 14V DC
Switching capacity, max.: 560 W
Internal resistance: 362 ohm
Test voltage: 750 VAC
Coil voltage: 24 VDC
Power consumption during operation: 1.6 W
Limiting continuous current: 40 A
Switching current max. 60 A
Wash-resistant: RT III IP67
Contacts: AgSnO2
Length: 26.5 mm
Width: 22 mm
Height: 22.3 mm



Manufacturer : FORWARD
Factory number : FRA2C-S2-DC24V
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-current relay
    • Technology
    • Monostable
    • Design
    • 1x changeover contact
  • Interfaces
    • Connection
    • PCB mounting
    • Contacts
    • AgSnO2
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 75 V DC
    • Switching capacity
    • 560 VA
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 362 Ohm
    • Nominal current
    • 30 (14 V DC) A
    • max. switching current
    • 60 A
    • Power input (operation)
    • 1.6 W
    • Test voltage
    • 750 V
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 22 mm
    • Height
    • 22.3 mm
Datasheet/manual