• Connection
    • + more - less

  • Mounting form
    • + more - less

  • Specification

  • Switching voltage
    • + more - less

  • Switching capacity
    • + more - less


  • Miniature Relays

  • page :
  •  1 - 16 of  135  items. 
 
  • Type:

    Subminiature relay

  • Design:

    1x changeover contact

  • Mounting form:

    Pin design

  • Switching voltage:

    250 V AC

  • Switching capacity:

    2500 VA

  • Voltage DC:

    12 V=

  • Internal resistance (Ri):

    400 Ohm

  • Current:

    10

  • Test voltage:

    2500 V

  • Approval:

    Approval according to VDE, UL, Gost

  • Length:

    19 mm

  • Width:

    15.5 mm

  • Height:

    15.5 mm

Weight incl.:

0.011 kg

 
  • Type:

    Subminiature relay

  • Design:

    1x changeover contact

  • Mounting form:

    Pin design

  • Switching voltage:

    250 V AC

  • Switching capacity:

    2500 VA

  • Voltage DC:

    24 V=

  • Internal resistance (Ri):

    1600 Ohm

  • Current:

    10

  • Test voltage:

    2500 V

  • Approval:

    Approval according to VDE, UL, Gost

  • Length:

    19 mm

  • Width:

    15.5 mm

  • Height:

    15.5 mm

Weight incl.:

0.011 kg

 
  • Type:

    Subminiature relay

  • Design:

    1x changeover contact

  • Mounting form:

    Pin design

  • Switching voltage:

    250 V AC

  • Switching capacity:

    2500 VA

  • Voltage DC:

    5 V=

  • Internal resistance (Ri):

    70 Ohm

  • Current:

    10

  • Test voltage:

    2500 V

  • Approval:

    Approval according to VDE, UL, Gost

  • Length:

    19 mm

  • Width:

    15.5 mm

  • Height:

    15.5 mm

Weight incl.:

0.012 kg

 
  • Type:

    High-current relay

  • Design:

    1x changeover contact

  • Connection:

    PCB mounting

  • Switching voltage:

    75 V DC

  • Voltage DC:

    12 V=

  • Internal resistance (Ri):

    90 Ohm

  • Nominal current:

    40 A

  • max. switching current:

    60 A

  • Power input (operation):

    0.9 W

  • Test voltage:

    750 AC V

  • Approval:

    UL, VDE

  • Contacts:

    AgSnO2

  • Length:

    26.5 mm

  • Width:

    22 mm

  • Height:

    22.3 mm

Weight incl.:

0.016 kg

 
  • Type:

    High-current relay

  • Design:

    1x changeover contact

  • Connection:

    PCB mounting

  • Switching voltage:

    75 V DC

  • Voltage DC:

    24 V=

  • Internal resistance (Ri):

    362 Ohm

  • Nominal current:

    40 A

  • max. switching current:

    60 A

  • Power input (operation):

    0.9 W

  • Test voltage:

    750 AC V

  • Approval:

    UL, VDE

  • Contacts:

    AgSnO2

  • Length:

    26.5 mm

  • Width:

    22 mm

  • Height:

    22.3 mm

Weight incl.:

0.015 kg

 
  • Type:

    High-current relay

  • Technology:

    Monostable

  • Design:

    1x changeover contact

  • Connection:

    PCB mounting

  • Specification:

    Wash-proof, RT III, IP67

  • Switching voltage:

    75 V DC

  • Switching capacity:

    560 VA

  • Voltage DC:

    12 V=

  • Internal resistance (Ri):

    90 Ohm

  • Nominal current:

    30 (14 V DC) A

  • max. switching current:

    60 A

  • Power input (operation):

    1.6 W

  • Test voltage:

    750 V

  • Contacts:

    AgSnO2

  • Length:

    26.5 mm

  • Width:

    22 mm

  • Height:

    22.3 mm

Weight incl.:

0.020 kg

 
  • Type:

    High-current relay

  • Technology:

    Monostable

  • Design:

    1x changeover contact

  • Connection:

    PCB mounting

  • Specification:

    Wash-proof, RT III, IP67

  • Switching voltage:

    75 V DC

  • Switching capacity:

    560 VA

  • Voltage DC:

    24 V=

  • Internal resistance (Ri):

    362 Ohm

  • Nominal current:

    30 (14 V DC) A

  • max. switching current:

    60 A

  • Power input (operation):

    1.6 W

  • Test voltage:

    750 V

  • Contacts:

    AgSnO2

  • Length:

    26.5 mm

  • Width:

    22 mm

  • Height:

    22.3 mm

Weight incl.:

0.019 kg

 
  • Type:

    High-current relay

  • Design:

    1x changeover contact

  • Connection:

    6.35 mm Faston

  • Switching voltage:

    75 V DC

  • Voltage DC:

    12 V=

  • Internal resistance (Ri):

    80 Ohm

  • max. switching current:

    50 A

  • Test voltage:

    500 AC V

  • Contacts:

    AgSnO2

  • Length:

    29 mm

  • Width:

    29 mm

  • Height:

    26.5 mm

Weight incl.:

0.038 kg

 
  • Type:

    High-current relay

  • Design:

    1x changeover contact

  • Connection:

    6.35 / 9.5 mm Faston

  • Switching voltage:

    75 V DC

  • Voltage DC:

    24 V=

  • Internal resistance (Ri):

    320 Ohm

  • max. switching current:

    50 A

  • Test voltage:

    500 AC V

  • Contacts:

    AgSnO2

  • Length:

    29 mm

  • Width:

    29 mm

  • Height:

    26.5 mm

Weight incl.:

0.039 kg

 
  • Type:

    High-current relay

  • Design:

    1x NO contact

  • Connection:

    6,35 / 9,5 mm Faston

  • Switching voltage:

    75 V DC

  • Voltage DC:

    12 V=

  • Internal resistance (Ri):

    80 Ohm

  • max. switching current:

    70 A

  • Test voltage:

    500 AC V

  • Contacts:

    AgSnO2

  • Length:

    29 mm

  • Width:

    29 mm

  • Height:

    26.5 mm

Weight incl.:

0.042 kg

 
  • Type:

    High-current relay

  • Design:

    1x changeover contact

  • Connection:

    6.35 / 9.5 mm Faston

  • Switching voltage:

    75 V DC

  • Voltage DC:

    24 V=

  • Internal resistance (Ri):

    320 Ohm

  • max. switching current:

    70 A

  • Test voltage:

    500 AC V

  • Contacts:

    AgSnO2

  • Length:

    29 mm

  • Width:

    29 mm

  • Height:

    26.5 mm

Weight incl.:

0.043 kg

 
  • Type:

    High-current relay

  • Design:

    1x NO contact

  • Specification:

    RT II

  • Switching voltage:

    75 V AC

  • Switching capacity:

    30 A / 14 V DC

  • Voltage DC:

    12 V=

  • Internal resistance (Ri):

    80 Ohm

  • max. switching current:

    30 A

  • Power input (operation):

    1.8 W

  • Contacts:

    AgSnO2

  • Length:

    35 mm

  • Width:

    32.6 mm

  • Height:

    30 mm

Weight incl.:

0.030 kg

 
  • Type:

    High-current relay

  • Design:

    1x NO contact

  • Specification:

    RT II

  • Switching voltage:

    75 V DC

  • Switching capacity:

    150 A / 14 VDC

  • Voltage DC:

    12 V=

  • Internal resistance (Ri):

    50 Ohm

  • max. switching current:

    150 A

  • Power input (operation):

    2.8 W

  • Contacts:

    AgSnO2

Weight incl.:

0.062 kg

 
  • Type:

    High-current relay

  • Design:

    1x changeover contact

  • Connection:

    4.8 / 6.3 mm Faston

  • Specification:

    Wash-proof

  • Switching voltage:

    75 V DC

  • Voltage DC:

    12 V=

  • Internal resistance (Ri):

    96 Ohm

  • max. switching current:

    25/20 A

  • Test voltage:

    500 AC V

  • Contacts:

    AgSnO2

  • Length:

    23 mm

  • Width:

    15.5 mm

  • Height:

    25.5 mm

Weight incl.:

0.020 kg

 
  • Type:

    High-current relay

  • Design:

    1x changeover contact

  • Connection:

    4.8 / 6.3 mm Faston

  • Switching voltage:

    75 V DC

  • Voltage DC:

    24 V=

  • Internal resistance (Ri):

    384 Ohm

  • max. switching current:

    25 A

  • Test voltage:

    500 AC V

  • Contacts:

    AgSnO2

  • Length:

    23 mm

  • Width:

    15.5 mm

  • Height:

    25.5 mm

Weight incl.:

0.020 kg

 
  • Type:

    Subminiature relay

  • Design:

    1x changeover contact

  • Specification:

    Wash-proof, RT III, IP67

  • Switching voltage:

    250 V AC / 60 V DC

  • Switching capacity:

    125 VA / 30 W

  • Voltage DC:

    5 V=

  • Internal resistance (Ri):

    56 Ohm

  • Current:

    1

  • Power input (operation):

    0.250 W

  • Approval:

    UL

  • Contacts:

    Ag/Au

  • Length:

    16 mm

  • Width:

    11 mm

  • Height:

    11.5 mm

Weight incl.:

0.004 kg