reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIK-TR 0,25A :: Sub-miniature fuse, short, time-lag 0.25 A

Item-No.: MIK-TR 0,25A
€0,32
Category of goods: 1 = discountable

MIK-TR 0,25A

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature fuse link
    • Design
    • Time-lag
  • Measures
    • Height
    • 7.6 mm
    • Ø
    • 8.4 mm

Sub-miniature fuse with short pins for soldering.



Manufacturer : ESKA
Factory number : 887.011
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature fuse link
    • Design
    • Time-lag
  • Measures
    • Height
    • 7.6 mm
    • Ø
    • 8.4 mm
Datasheet/manual