Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIK-FLINK 3,15A :: Sub-miniature fuse, short, fast-acting 3.15A

Item-No.: MIK-FLINK 3,15A
€0,40
Category of goods: 1 = discountable

MIK-FLINK 3,15A

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature fuse link
    • Design
    • Quick-acting
  • Electrical values
    • Current
    • 3.15
    • Voltage
    • 250 V
  • Measures
    • Height
    • 7.6 mm
    • Content spacing
    • 5.08 mm
    • Ø
    • 8.4 mm

Sub-miniature fuse with short pins for soldering.



Manufacturer : ESKA
Factory number : 885.022
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature fuse link
    • Design
    • Quick-acting
  • Electrical values
    • Current
    • 3.15
    • Voltage
    • 250 V
  • Measures
    • Height
    • 7.6 mm
    • Content spacing
    • 5.08 mm
    • Ø
    • 8.4 mm
Datasheet/manual