Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FRT-T 1,0A :: Micro fuse links, time-lag, 1.0 A

Item-No.: FRT-T 1,0A
€0,80
Category of goods: 1 = discountable

FRT-T 1,0A

  • Product Description
  • Technical information
  • General
    • Type
    • Subminiature fuse link
    • Design
    • Time-lag
  • Electrical values
    • Current
    • 1.0
    • Voltage
    • 250 V
  • Measures
    • Height
    • 8.0 mm
    • Length
    • 12.0 mm
    • Width
    • 5.0 mm
    • Content spacing
    • 7.5 mm

Schurter FRT 250F micro fuse links with long wire pins.



Manufacturer : SCHURTER
Factory number : 7100.1115.13
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Subminiature fuse link
    • Design
    • Time-lag
  • Electrical values
    • Current
    • 1.0
    • Voltage
    • 250 V
  • Measures
    • Height
    • 8.0 mm
    • Length
    • 12.0 mm
    • Width
    • 5.0 mm
    • Content spacing
    • 7.5 mm
Datasheet/manual